Cart

SB550_R2_10001

PANJIT

SCHOTTKY-DIODE 50V 5A DO201AD
Supplier: Pan Jit
Matchcode: SB550
Rutronik No.: DSKYS5795
Unit Pack: 1250
MOQ: 1250
package: DO201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.155 $
193.75 $

Prices

1,250 0.155 $
2,500 0.1317 $
6,250 0.1229 $

Parameter

V(RRM)
50 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.7 V
Mounting
THT
Technology
Schottky
T(j) max
125 °C
I(FSM)
150 A
Automotive
NO
Package
DO201
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?