Cart

SB16100DC R2 10001

PANJIT SB16100DC R2 10001

image shown is a representation only

PANJIT

S-Diode 100V 16A 0.85V TO263-3
Supplier: Pan Jit
Matchcode: SB16100DC_R2_10001
Rutronik No.: DSKYP5339
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4345 $
347.60 $

Prices

800 0.4345 $
2,400 0.4271 $
4,000 0.4198 $
5,600 0.4124 $
7,200 0.4051 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
16 A
V(F)
0.85 V
Mounting
SMT
I(FSM)
150 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?