Cart

SA24A_AY_10001

PANJIT SA24A_AY_10001

image shown is a representation only

PANJIT

TVS-DIODE UNI 0,5KW 29V AXIAL
Supplier: Pan Jit
Matchcode: SA24A
Rutronik No.: DTRL10375
Unit Pack: 3000
MOQ: 3000
package: DO15
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1664 $
499.20 $

Prices

3,000 0.1664 $
6,000 0.1456 $
12,000 0.1248 $

Parameter

Package
DO15
PowerDissipati
0.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
29 V
Automotive
NO
Clamping voltag
38.9 V
Stand-off V Vwm
24 V
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?