S5D-AU_R1_006Y7
S5D-AU_R1_006Y7
Description:
DIODE 5A 15V SOD-323
Supplier:
PANJIT
Matchcode:
S5D-AU
Rutronik No.:
DLGL6724
Unit Pack:
800
MOQ:
8000
package:
SOD-323
Packaging:
REEL
- I(F)
- 5 A
- V(RRM)
- 15 V
- T(j)max
- 125 °C
- Automotive
- NO
- Package
- SOD-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 18 weeks