Cart

S100W_R1_00001

PANJIT S100W_R1_00001

image shown is a representation only

PANJIT

SCHOTTKY-DIODE 1A 100V SMA-W
Supplier: PANJIT
Matchcode: S100W
Rutronik No.: DSKYS6203
Unit Pack: 1800
MOQ: 1800
package: SMA-W
Packaging: REEL
In Stock
0.053 $
95.40 $

Prices

1,800 0.053 $
3,600 0.0508 $
5,400 0.0496 $
10,800 0.047 $
16,200 0.0447 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.85 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMA-W
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?