RS1MWG_R1_00001
RS1MWG_R1_00001
Description:
ULTRAFAST-DIODE 1A 1000V SMA-W
Supplier:
PANJIT
Matchcode:
RS1MWG
Rutronik No.:
DSGL6243
Unit Pack:
1800
MOQ:
1800
package:
SMA-W
Packaging:
REEL
Find Alternatives
Datasheet
- V(RRM)
- 1000 V
- IF(AV)
- 1 A
- I(FSM)
- 30 A
- V(F)
- 1,3 V
- trr
- 500 ns
- T(j)min
- -50 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- NO
- Package
- SMA-W
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 34 weeks