Cart

RS1MW_R1_00001

PANJIT

ULTRAFAST-DIODE 1A 1000V SMA-W
Supplier: PANJIT
Matchcode: RS1MW
Rutronik No.: DSGLS7360
Unit Pack: 1800
MOQ: 5400
package: SMA-W
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
0.0297 $
160.38 $

Prices

5,400 0.0297 $
10,800 0.0281 $
21,600 0.0267 $
Article with this quantity is not orderable.

Parameter

V(RRM)
1000 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.3 V
trr
500 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMA-W
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?