Cart

PZ15CHEWS_R2_00001

PANJIT PZ15CHEWS_R2_00001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 15V 5% SOD323HE
Supplier: PANJIT
Matchcode: PZ15CHEWS
Rutronik No.: DZ11263
Unit Pack: 12000
MOQ: 12000
package: SOD323HE
Packaging: REEL
On request
0.1669 $
2,002.80 $

Prices

12,000 0.1669 $
24,000 0.1552 $
36,000 0.1335 $
48,000 0.1135 $

Parameter

U(Z)
15 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD323HE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?