Cart

PZ15CHEWS_R1_00001

PANJIT PZ15CHEWS_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 15V 5% SOD323HE
Supplier: PANJIT
Matchcode: PZ15CHEWS
Rutronik No.: DZ10556
Unit Pack: 5000
MOQ: 10000
package: SOD323HE
Packaging: REEL
On request
0.1449 $
1,449.00 $

Prices

10,000 0.1449 $
20,000 0.1379 $
30,000 0.1146 $

Parameter

U(Z)
15 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD323HE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?