- Home
- Semiconductors
- Fast-Diodes-Rectifiers
- PANJIT Fast-Diodes-Rectifiers
image shown is a representation only
RECTIFIER 600V 15A 70ns TO-220AC
Supplier:
PANJIT
Matchcode:
PSDP1560L1
Rutronik No.:
DSGL6695
Unit Pack: 50
MOQ: 3000
package: TO-220AC
Packaging: TUBE
New Product
- V(RRM)
-
600 V
- IF(AV)
-
15 A
- I(FSM)
-
180 A
- V(F)
-
1.3 V
- trr
-
70 ns
- T(j)min
-
-55 °C
- T(j)max
-
150 °C
- Automotive
-
NO
- Package
-
TO-220AC
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
ULTRAFAST 15A 600V TO-220AC
package:
TO-220AC
Packaging:
REEL
New Product
ULTRAFAST 15A 600V TO-220AC
package:
TO-220AC
Packaging:
REEL
New Product
ULTRAFAST 15A 600V TO-220AC
package:
TO-220AC
Packaging:
REEL
New Product
ULTRAFAST 30A 600V TO-220AC
package:
TO-220AC
Packaging:
REEL
New Product
ULTRAFAST-DIODE 1A 600V SMA
package:
SMA
Packaging:
REEL
Best Choice
ULTRAFAST-DIODE 1A 600V SMA
package:
SMA
Packaging:
REEL
SI-DIODE 0,8A 600V 1F (SMA)
package:
SMA
Packaging:
REEL
ULTRAFAST 30A 600V TO-247AD
package:
TO-247AD
Packaging:
REEL
New Product
SI-DIODE 8A 600V TO-220 AC
package:
TO-220 AC
Packaging:
TUBE
ULTRAFAST 30A 600V TO-220AC
package:
TO-220AC
Packaging:
REEL
New Product
Previous
Next