Cart

PJW1NA80_R2_00001

PANJIT PJW1NA80_R2_00001

image shown is a representation only

PANJIT

N-CH 800V 1A 12500mOhm SOT223
Supplier: Pan Jit
Matchcode: PJW1NA80_R2_00001
Rutronik No.: TMOS1020
Unit Pack: 2500
MOQ: 2500
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
1 A
RDS(on)at 10V
12500 mOhm
Package
SOT223
Q(g)
6 nC
P(tot)
3.3 W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?