PJW1NA60A_R2_00201


image shown is a representation only
Description:
N-CH 600V 1A 7200mOhm SOT223
Supplier:
PANJIT
Matchcode:
PJW1NA60A_R2_00201
Rutronik No.:
STDMOS1310
Unit Pack:
2500
MOQ:
30000
package:
SOT-223
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 1 A
- RDS(on)at 10V
- 7200 mOhm
- Q(g)
- 3.1 nC
- P(tot)
- 0.026 W
- R(thJC)
- 4.46 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
PJW1NA60A_R2_00701N-CH 600V 1A 7200mOhm SOT223 Part No.: HVMOS1376 package: SOT-223 Packaging: REEL |
Unit Price
0,2248 $
Unit Pack
2500
|
Stock Info
18 weeks
|
Price, Lead time
Find Alternatives
|