Cart

PJW1NA50_R2_00001

PANJIT PJW1NA50_R2_00001

image shown is a representation only

PANJIT

N-CH 500V 1A 7600mOhm SOT223
Supplier: Pan Jit
Matchcode: PJW1NA50_R2_00001
Rutronik No.: TMOS1083
Unit Pack: 2500
MOQ: 5000
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1474 $
737.00 $

Prices

5,000 0.1474 $
10,000 0.1449 $
15,000 0.1425 $
20,000 0.1401 $

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
1 A
RDS(on)at 10V
7600 mOhm
Package
SOT223
Q(g)
4.2 nC
P(tot)
0.026 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?