Cart

PJSD15_R1_00001

PANJIT PJSD15_R1_00001

image shown is a representation only

PANJIT

ESD/TRANSIENT PROTECTOR SOD123
Supplier: Pan Jit
Matchcode: PJSD15
Rutronik No.: DTRL9419
Unit Pack: 3000
MOQ: 9000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0703 $
632.70 $

Parameter

Package
SOD123
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
16.7 V
Automotive
NO
Clamping voltag
19 V
Stand-off V Vwm
15 V
Serie
PJSD
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?