PEC3124C2A-AU_R1_000A1
image shown is a representation only
Description:
ESD-DIODE 24V SOT-23
Supplier:
PANJIT
Matchcode:
PEC3124C2A-AU_R1_000A1
Rutronik No.:
DTRL12992
Unit Pack:
3000
MOQ:
30000
package:
SOT-23
Packaging:
REEL
- Stand-off V Vwm
- SINGLE V
- Breakdown-V(BR)
- 24 V
- Tolerance
- 28 %
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.