PDZ5.6B_R1_00001
PDZ5.6B_R1_00001
Description:
Z-DIODE 0,4W 5,73V 2% SOD-323
Supplier:
PANJIT
Matchcode:
PDZ5.6B
Rutronik No.:
DZ13132
Unit Pack:
5000
MOQ:
5000
package:
SOD-323
Packaging:
REEL
- U(Z)
- 5.73 V
- P(tot)
- 0.4 W
- I(Z)
- 5 mA
- Package
- SOD-323
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 39 weeks