Cart

P6SMBJ60CA_R2_00001

PANJIT P6SMBJ60CA_R2_00001

image shown is a representation only

PANJIT

TVS-DIODE BI 0,6KW 72V SMB
Supplier: Pan Jit
Matchcode: P6SMBJ60CA
Rutronik No.: DTRL10378
Unit Pack: 3000
MOQ: 6000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0827 $
496.20 $

Prices

6,000 0.0827 $
12,000 0.0709 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
72 V
Automotive
NO
Clamping voltag
96.8 V
Stand-off V Vwm
60 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?