P6SMBJ28CA-AU_R2_000A1
P6SMBJ28CA-AU_R2_000A1
Description:
TVS-DIODE BI 0,6KW 33V SMB
Supplier:
PANJIT
Matchcode:
P6SMBJ28CA-AU
Rutronik No.:
DTRL11540
Unit Pack:
3000
MOQ:
6000
package:
SMB
Packaging:
REEL
Find Alternatives
Datasheet
- Package
- SMB
- PowerDissipati
- 0.6 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 33 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 45.4 V
- Stand-off V Vwm
- 28 V
- Serie
- P6SMB
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 39 weeks