Cart

P4SMAJ33A_R2_00001

PANJIT P4SMAJ33A_R2_00001

image shown is a representation only

PANJIT

TVS-DIODE UNI 0,4KW 40V SMA
Supplier: Pan Jit
Matchcode: P4SMAJ33A
Rutronik No.: DTRL10410
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.074 $
555.00 $

Prices

7,500 0.074 $
15,000 0.055 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
40 V
Automotive
NO
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?