Cart

P4SMAJ28CA-AU_R1_000A1

PANJIT P4SMAJ28CA-AU_R1_000A1

image shown is a representation only

PANJIT

TVS-DIODE BI 0,4KW 33V SMA
Supplier: Pan Jit
Matchcode: P4SMAJ28CA-AU
Rutronik No.: DTRL9469
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.10 $
180.00 $

Prices

1,800 0.10 $
3,600 0.09 $
7,200 0.074 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
45.4 V
Stand-off V Vwm
28 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?