Cart

P4SMA250CA_R1_00001

PANJIT P4SMA250CA_R1_00001

image shown is a representation only

PANJIT

TVS-DIODE BI 0,4KW 250V SMA
Supplier: Pan Jit
Matchcode: P4SMA250CA
Rutronik No.: DTRL10481
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.073 $
262.80 $

Prices

3,600 0.073 $
7,200 0.0601 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
250 V
Automotive
NO
Clamping voltag
328 V
Stand-off V Vwm
185 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?