Cart

MMSZ5261B_R1_00001

PANJIT MMSZ5261B_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 47V 5% SOD123
Supplier: PANJIT
Matchcode: MMSZ5261B
Rutronik No.: DZ8648
Unit Pack: 3000
MOQ: 9000
package: SOD123
Packaging: REEL
On request
0.0219 $
197.10 $

Prices

9,000 0.0219 $
18,000 0.0198 $
36,000 0.0182 $

Parameter

U(Z)
47 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
2.7 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?