MMSZ5243B_R1_00001

image shown is a representation only
Supplier: PANJIT
Matchcode: MMSZ5243B
Rutronik No.: DZ1256
Unit Pack: 3000
MOQ: 9000
package: SOD123
Packaging: REEL
Parameter
- U(Z)
- 13 V
- P(tot)
- 0.5 W
- Tolerance
- 5 %
- I(Z)
- 9.5 mA
- Package
- SOD123
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 17 weeks