Cart

MMSZ5228B_R1_00001

PANJIT MMSZ5228B_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 3,9V 5% SOD123
Supplier: Pan Jit
Matchcode: MMSZ5228B
Rutronik No.: DZ9887
Unit Pack: 3000
MOQ: 9000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0188 $
169.20 $

Prices

9,000 0.0188 $
18,000 0.0177 $

Parameter

U(Z)
3.9 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
20 mA
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?