Cart

MMBT3904_R1_00001

PANJIT MMBT3904_R1_00001

image shown is a representation only

PANJIT

NPN TRANSISTOR 40V 0,2A SOT23
Supplier: PANJIT
Matchcode: MMBT3904
Rutronik No.: TDSTD8830
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
On request
0.0302 $
271.80 $

Prices

9,000 0.0302 $
18,000 0.0273 $
36,000 0.025 $

Parameter

Polarisation
NPN
V(CB0) I(E)=0
40 V
V(CE0) I(B)=0
0.2 V
V(CE) sat
0.25 V
I(sat)
0.01 A
I(B) sat
0.001 A
P(tot)
0.225 W
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?