Cart

MMBT2222A_R1_00001

PANJIT MMBT2222A_R1_00001

image shown is a representation only

PANJIT

NPN TRANSISTOR 40V 0,6A SOT23
Supplier: PANJIT
Matchcode: MMBT2222A
Rutronik No.: TDSTD8801
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
On request
0.0294 $
264.60 $

Prices

9,000 0.0294 $
18,000 0.0266 $
36,000 0.0244 $

Parameter

Polarisation
NPN
V(CB0) I(E)=0
75 V
V(CE0) I(B)=0
40 V
I(C) max
0.6 A
V(CE) sat
0.3 V
I(sat)
0.15 A
I(B) sat
0.015 A
P(tot)
0.225 W
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?