Cart

MBR20150FCT_T0_10001

PANJIT

S-Diode 150V 20A 0.9V TO220FP
Supplier: Pan Jit
Matchcode: MBR20150FCT
Rutronik No.: DSKYP5540
Unit Pack: 50
MOQ: 1000
package: TO220FP-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.403 $
403.00 $

Prices

1,000 0.403 $
2,000 0.3961 $
4,000 0.3892 $
6,000 0.3821 $

Parameter

Configuration
DUAL
V(RRM)
150 V
I(F)per diode
10 A
Package
TO220FP-3
Automotive
NO
V(F)
0.9 V
I(FSM)
200 A
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?