Cart

MB29_R1_00001

PANJIT

SCHOTTKY-DIODE 2A 90V SMC
Supplier: Pan Jit
Matchcode: MB29
Rutronik No.: DSKYS6151
Unit Pack: 500
MOQ: 4000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0921 $
368.40 $

Prices

4,000 0.0921 $
6,000 0.0852 $

Parameter

V(RRM)
90 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.8 V
Mounting
SMT
Technology
Schottky
I(FSM)
50 A
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?