Cart

KBU4M_B0_10001

PANJIT

BRIDGE-RECT. 4A 1000V INLINE
Supplier: Pan Jit
Matchcode: KBU4M
Rutronik No.: BG4398
Unit Pack: 200
MOQ: 200
package: KBU
Packaging: BULK
In Stock
0.3693 $
73.86 $

Prices

200 0.3693 $
400 0.3434 $
800 0.3268 $
1,000 0.2954 $
3,000 0.2714 $

Parameter

I(F)
4 A
U(RRM)
1000 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
93 A²t
Leadfree Defin.
10
I(FSM)
150 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?