KBPC3506W_B0_10001

Supplier: Pan Jit
Matchcode: KBPC35-06W
Rutronik No.: BG3871
Unit Pack: 50
MOQ: 50
package: KBPC-W
Packaging: BULK
Parameter
- I(F)
- 35 A
- U(RRM)
- 600 V
- Package
- KBPC-W
- Packaging
- BULK
- U(F)
- 1 V
- T(j)max
- 125 °C
- I²t
- 664 A²t
- Leadfree Defin.
- RoHS-conform
- I(FSM)
- 400 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 21 weeks