Cart

KBPC1508W_B0_10001

PANJIT

BRIDGE-RECT. 15A 800V KBPC-W
Supplier: PANJIT
Matchcode: KBPC15-08W
Rutronik No.: BG3867
Unit Pack: 250
MOQ: 1000
package: KBPC-W
Packaging: BULK
On request
0.9199 $
919.90 $

Prices

1,000 0.9199 $
2,000 0.8451 $

Parameter

I(F)
15 A
U(RRM)
800 V
Package
KBPC-W
Packaging
BULK
U(F)
1 V
T(j)max
125 °C
I²t
374 A²t
Leadfree Defin.
10
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?