Cart

GS1MDWG_R1_10001

PANJIT GS1MDWG_R1_10001

image shown is a representation only

PANJIT

DIODE 1A 1000V SMA(W)
Supplier: PANJIT
Matchcode: GS1MDWG
Rutronik No.: DLGL6249
Unit Pack: 1800
MOQ: 10800
package: SMA(W)
Packaging: REEL
On request
0.0259 $
279.72 $

Prices

10,800 0.0259 $
32,400 0.0237 $

Parameter

I(F)
1 A
V(RRM)
1000 V
U(F)
1.1 V
T(j)max
150 °C
T(rr)
1000 ns
I(FSM)
30 A
Automotive
NO
Package
SMA(W)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?