GS1J_R2_00001
GS1J_R2_00001
Description:
DIODE 1A 600V SMA
Supplier:
PANJIT
Matchcode:
S1J
Rutronik No.:
DLGL6140
Unit Pack:
7500
MOQ:
15000
package:
SMA
Packaging:
REEL
- I(F)
- 1 A
- V(RRM)
- 600 V
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 34 weeks