- Home
- Rectifiers Standard
- PANJIT Rectifiers Standard
image shown is a representation only

SI-DIODE 1A 200V SMA
Supplier:
PANJIT
Matchcode:
GS1D
Rutronik No.:
DLGL6301
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
- I(F)
-
1 A
- V(RRM)
-
200 V
- U(F)
-
1.1 V
- T(j)max
-
150 °C
- T(rr)
-
2500 ns
- I(FSM)
-
30 A
- Automotive
-
NO
- Package
-
SMA
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DIODE 1A 200V SMA
package:
SMA
Packaging:
REEL
DIODE 1A 200V SMB
package:
SMB
Packaging:
REEL
DIODE 1A 200V SMA
package:
SMA
Packaging:
REEL
Best Choice
DIODE 1A 200V SMA
package:
SMA
Packaging:
REEL
Topseller
DIODE 1A 200V SMA
package:
SMA
Packaging:
REEL
Topseller
SI-DIODE 1A 200V SOD123FL
package:
SOD123FL
Packaging:
REEL
SI-DIODE 1A 200V MELF
package:
MELF
Packaging:
REEL
Topseller
SI-DIODE 1A 200V GF1
package:
GF1
Packaging:
REEL
Topseller
DIODE 200V 1A POWERDI123
package:
SMF
Packaging:
REEL
DIODE 1A 200V MELF
package:
MELF
Packaging:
REEL
Previous
Next