Cart

GLZ11B_R1_10001

PANJIT GLZ11B_R1_10001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 11V 2% MINIMELF
Supplier: PANJIT
Matchcode: GLZ11B
Rutronik No.: DZ10147
Unit Pack: 2500
MOQ: 10000
package: MINIMELF
Packaging: REEL
Please login
0.0361 $
361.00 $

Prices

10,000 0.0361 $
20,000 0.0327 $
30,000 0.03 $

Parameter

U(Z)
11 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
10 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?