- Home
- Bridge Rectifier
- PANJIT Bridge Rectifier

BRIDGE-RECT. 8A 800V INLINE
Supplier:
PANJIT
Matchcode:
GBU8K
Rutronik No.:
BG4013
Unit Pack: 250
MOQ: 250
package: GBU
Packaging: BULK
- I(F)
-
8 A
- U(RRM)
-
800 V
- Package
-
GBU
- Packaging
-
BULK
- U(F)
-
1 V
- T(j)max
-
150 °C
- I²t
-
166 A²t
- Leadfree Defin.
-
10
- I(FSM)
-
200 A
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BRIDGE-RECT. 8A 800V INLINE
package:
GBU
Packaging:
BULK
BRIDGE-RECTIFIER 8A 800V...
package:
GBU
Packaging:
BULK
BRIDGE-RECT. 8A 200V INLINE
package:
GBU
Packaging:
BULK
BRIDGE-RECT. 8A 600V INLINE
package:
GBU
Packaging:
BULK
BRIDGE-RECT. 8A 600V INLINE
package:
GBU
Packaging:
BULK
BRIDGE-RECT. 8A 800V INLINE
package:
KBU
Packaging:
BULK
BRIDGE-RECT. 8A 800V INLINE
package:
GBU
Packaging:
TUBE
BRIDGE-RECT. 8A 1000V INLINE
package:
GBU
Packaging:
BULK
Best Choice
BRIDGE-RECTIFIER 8A 600V FLAT
package:
GBU
Packaging:
BULK
BRIDGE-RECT. 8A 800V INLINE
package:
GBU
Packaging:
TUBE
Previous
Next