ER3G_R2_00001
ER3G_R2_00001
Description:
SI-DIODE 3A 400V SMC
Supplier:
PANJIT
Matchcode:
ER3G
Rutronik No.:
DSGL7032
Unit Pack:
3000
MOQ:
6000
package:
DO-214AB
Packaging:
REEL
Find Alternatives
Datasheet
- V(RRM)
- 400 V
- IF(AV)
- 3 A
- I(FSM)
- 100 A
- V(F)
- 1.25 V
- trr
- 35 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- DO-214AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 33 weeks