- Home
- Fast-Diodes-Rectifiers
- PANJIT Fast-Diodes-Rectifiers

SUPERFAST DIODE 600V 10A ITO220
Supplier:
PANJIT
Matchcode:
ER1006F
Rutronik No.:
DSGL6134
Unit Pack: 50
MOQ: 1500
package: ITO-220AC
Packaging: TUBE
- V(RRM)
-
600 V
- IF(AV)
-
10 A
- I(FSM)
-
150 A
- V(F)
-
1.7 V
- trr
-
50 ns
- T(j)min
-
-55 °C
- T(j)max
-
150 °C
- Mounting
-
THT
- Automotive
-
NO
- Package
-
ITO-220AC
- Leadfree Defin.
-
10
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SI-DIODE 10A 600V TO-252
package:
TO252
Packaging:
REEL
RECT 600V 20A 1.25V TO220ACFP
package:
TO220ACFP
Packaging:
TUBE
FAST DIODE 10A 600V ITO-220AC
package:
DO35
Packaging:
TUBE
RECT 600V 30A 1.50V TO247-3
package:
TO247-3
Packaging:
TUBE
DUAL RECTIFIER 600V 16A...
package:
TO220-3
Packaging:
TUBE
SUPERFAST DIODE 1A 600V DO41
package:
DO41
Packaging:
AMMOPACK
RECT 600V 15A 1,2VF TO247AC
package:
TO263AB
Packaging:
TUBE
SI-DIODE 1A 600V DO41
package:
DO41
Packaging:
REEL
Best Choice
SI-DIODE 1A 600V SOD123FL
package:
SOD123FL
Packaging:
REEL
SI-DIODE 2A 600V SMA
package:
SMA
Packaging:
REEL
Previous
Next