Cart

DL4746A_R2_10001

PANJIT DL4746A_R2_10001

image shown is a representation only

PANJIT

Z-DIODE 1,0W 18V 5% MELF
Supplier: PANJIT
Matchcode: ZMY18
Rutronik No.: DZ9706
Unit Pack: 5000
MOQ: 10000
package: MELF
Packaging: REEL
Please login
0.082 $
820.00 $

Prices

10,000 0.082 $
20,000 0.0781 $
30,000 0.0706 $
40,000 0.0648 $

Parameter

U(Z)
18 V
P(tot)
1 W
Tolerance
5 %
I(Z)
14 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?