Cart

DL4735A_R2_10001

PANJIT DL4735A_R2_10001

image shown is a representation only

PANJIT

Z-DIODE 1,0W 6,2V 5% MELF
Supplier: PANJIT
Matchcode: ZMY6,2
Rutronik No.: DZ9722
Unit Pack: 5000
MOQ: 10000
package: MELF
Packaging: REEL
Please login
0.0807 $
807.00 $

Prices

10,000 0.0807 $
20,000 0.0768 $
30,000 0.0694 $
40,000 0.0637 $

Parameter

U(Z)
6.2 V
P(tot)
1 W
Tolerance
5 %
I(Z)
41 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?