- Home
- Bridge Rectifier
- PANJIT Bridge Rectifier

BRIDGE-RECT. 1000V 1,5A SDIP
Supplier:
PANJIT
Matchcode:
DI1510S
Rutronik No.:
BG4033
Unit Pack: 1500
MOQ: 1500
package: DFS
Packaging: REEL
- I(F)
-
1.5 A
- U(RRM)
-
1000 V
- Package
-
DFS
- Packaging
-
REEL
- U(F)
-
1.1 V
- T(j)max
-
125 °C
- Leadfree Defin.
-
10
- I(FSM)
-
50 A
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BRIDGE-RECT. 1,5A 1000V SO-DIL
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1,5A 1000V DFS
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1,5A 1000V DFS
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 600V 1,5A SDIP
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 800V 1,5A SDIP
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1,5A 800V DFS
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1,5A 600V DFS
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1,5A 400V DFS
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 400V 1,5A SDIP
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 200V 1,5A SDIP
package:
DFS
Packaging:
REEL
Previous
Next