- Home
- Bridge Rectifier
- PANJIT Bridge Rectifier
image shown is a representation only

BRIDGE-RECT. 1A 600V SDIP
Supplier:
PANJIT
Matchcode:
DI106S_R2_00001
Rutronik No.:
BG4472
Unit Pack: 1500
MOQ: 1500
package: SDIP-4
Packaging: REEL
- I(F)
-
1 A
- U(RRM)
-
600 V
- Package
-
SDIP-4
- Packaging
-
REEL
- U(F)
-
1.1 V
- T(j)max
-
150 °C
- Leadfree Defin.
-
10
- I(FSM)
-
30 A
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BRIDGE-RECT. 1A 600V SDIP
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1A 600V DFS
package:
DFS
Packaging:
REEL
Best Choice
BRIDGE-RECT. 1A 600V DFS
package:
DFS
Packaging:
REEL
Topseller
BRIDGE-RECT. 1A 600V 1W
package:
1W
Packaging:
REEL
BRIDGE-RECT. 1A 600V DFS
package:
DFS
Packaging:
REEL
BRIDGE REC. 1A 600V...
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1A 600V 1N
package:
1N
Packaging:
REEL
Best Choice
BRIDGE-RECT. 1A 1000V MDI
package:
MBS
Packaging:
REEL
BRIDGE-RECT. 1A 800V MDI
package:
MBS
Packaging:
REEL
BRIDGE-RECT. 400V 1A SDIP
package:
DFS
Packaging:
REEL
Previous
Next