Cart

DI106_T0_00001

PANJIT

BRIDGE-RECT. 1A 600V DIP
Supplier: PANJIT
Matchcode: DI106
Rutronik No.: BG4267
Unit Pack: 50
MOQ: 1500
package: DIP
Packaging: TUBE
Please login
0.1156 $
173.40 $

Parameter

I(F)
1 A
U(RRM)
600 V
Package
DIP
Packaging
TUBE
U(F)
1,1 V
T(j)max
150 °C
I²t
3,7 A²t
Leadfree Defin.
10
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?