Cart

DF08M_T0_00001

PANJIT

BRIDGE-RECT. 1A 800V DIP
Supplier: PANJIT
Matchcode: DF08M
Rutronik No.: BG3979
Unit Pack: 50
MOQ: 6000
package: DFM
Packaging: TUBE
Please login
0.1215 $
729.00 $

Parameter

I(F)
1 A
U(RRM)
800 V
Package
DFM
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
I²t
10 A²t
Leadfree Defin.
10
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?