BZX84C24-AU_R1_000A1

image shown is a representation only
Supplier: Pan Jit
Matchcode: BZX84C24-AU
Rutronik No.: DZ9856
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Best Choice
Parameter
- U(Z)
- 24 V
- P(tot)
- 0.41 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- SOT23
- Automotive
- AEC-Q(101)
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- C
- Supplier Lead time
- 21 weeks