BZT52-B62_R1_00301
BZT52-B62_R1_00301
Description:
Z-DIODE 0,41W SOD - 123
Supplier:
PANJIT
Matchcode:
BZT52-B62_R1_00301
Rutronik No.:
DZ12741
Unit Pack:
3000
MOQ:
3000
package:
SOD-123
Packaging:
REEL
Find Alternatives
Datasheet
- U(Z)
- 62 V
- P(tot)
- 0.41 W
- Tolerance
- 2 %
- I(Z)
- 2.5 mA
- Package
- SOD-123
- Automotive
- NO
- Value Range
- 0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 43 weeks