Cart

BZT52-B9V1S_R1_00001

PANJIT BZT52-B9V1S_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 0,41W 9,1V 2% SOD123
Supplier: PANJIT
Matchcode: BZT52-B9V1S
Rutronik No.: DZ11927
Unit Pack: 5000
MOQ: 10000
package: SOD123
Packaging: REEL
Please login
On request
On request

Parameter

Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?