Cart

BZT52-B11S-AU_R1_000A1

PANJIT BZT52-B11S-AU_R1_000A1

image shown is a representation only

PANJIT

Z-DIODE 0,2W 11V 2% SOD323
Supplier: Pan Jit
Matchcode: BZT52-B11S-AU
Rutronik No.: DZ11114
Unit Pack: 5000
MOQ: 10000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0306 $
306.00 $

Prices

10,000 0.0306 $
15,000 0.0277 $
30,000 0.0247 $

Parameter

U(Z)
11 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?