Cart

BZQ55-C2V7_R1_10001

PANJIT BZQ55-C2V7_R1_10001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 2,7V 5% QUADROMELF
Supplier: PANJIT
Matchcode: BZQ55-C2V7
Rutronik No.: DZ11160
Unit Pack: 2500
MOQ: 30000
package: QUADROMELF
Packaging: REEL
Please login
0.0325 $
975.00 $

Parameter

U(Z)
2.7 V
P(tot)
0.5 W
Tolerance
5 %
Package
QUADROMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?