- Home
- Semiconductors
- Zener Diodes
- PANJIT Zener Diodes
image shown is a representation only

Z-DIODE 0,5W 15V 5% MICROMELF
Supplier:
PANJIT
Matchcode:
BZM55C15
Rutronik No.:
DZ9767
Unit Pack: 3000
MOQ: 21000
package: MICROMELF
Packaging: REEL
- U(Z)
-
15 V
- P(tot)
-
0.5 W
- Tolerance
-
5 %
- I(Z)
-
5 mA
- Package
-
MICROMELF
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 0,5W 15V 5% MICROMELF
package:
MICROMELF
Packaging:
REEL
Z-DIODE 0,5W 15V 5% SOD123
package:
SOD123
Packaging:
REEL
Best Choice
Z-DIODE 0,5W 15V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 0,5W 15V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 0,5W 15V 5% SOD323HE
package:
SOD323HE
Packaging:
REEL
Z-DIODE 0,5W 15V 5% SOD323HE
package:
SOD323HE
Packaging:
REEL
Z-DIODE 0,5W 15V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 0,5W 15V 5% MicroMELF
package:
MICROMELF
Packaging:
REEL
Z-DIODE 0,5W 15V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Topseller
Z-DIODE 0,5W 15V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Topseller
Previous
Next